- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 825437-3
825437-3
TE Connectivity / AMP Brand
Conn Unshrouded Header HDR 3 POS 2.54mm Solder RA Side Entry Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Conn Unshrouded Header HDR 3 POS 2.54mm Solder RA Side Entry Thru-Hole Box
Product Highlights:
- Header
- Header Type = Standard
- Number of Rows = Single
- Number of Positions = 3
- Mating Post Length = 6.70 mm
Search Keywords: 8254373
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:825437-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Type:Unshrouded Header3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4500
31 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
4,500
$1.0078
9,000
$0.5319
13,500
$0.3658
18,000 +
$0.3585
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments