- Home ›
- All Products›
- 825435-7
825435-7
TE Connectivity / AMP Brand
AMPMODU II PIN HDR 1X7P.
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
AMPMODU II PIN HDR 1X7P.
Search Keywords: 8254357
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:825435-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
Supplier Standard Pack:
250 -
Housing Material:PBT
-
Centerline (Pitch):.1 in, 2.54 mm
-
Sealable:No
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Circuit Application:Signal
-
Connector Contact Load Condition:Fully Loaded
-
Connector System:Board-to-Board
-
Approved Standards:CSA LR7189 , UL E28476
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Type:Pin
-
PCB Mount Alignment:Without
-
Mating Alignment:Without
-
Connector Mounting Type:Board Mount
-
Contact Underplating Material:Nickel
-
Contact Mating Area Plating Material:Gold or Gold Flash over Palladium Nickel
-
Header Type:Breakaway
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
PCB Contact Termination Area Plating Material Thickness:3 – 5 µm
-
PCB Contact Termination Area Plating Material:Tin
-
Board-to-Board Configuration:Parallel
-
Agency/Standard:CSA , UL
-
Contact Current Rating (Max):5 A
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Number of Positions:7
-
PCB Mount Retention:Without
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Base Material:Brass
-
Mating Square Post Dimension:.025 in, .64 mm
-
Contact Mating Area Plating Material Thickness:31.5 µin, .8 µm
-
Termination Post & Tail Length:.425 in, 10.8 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Shape & Form:Square
-
Housing Temperature Rating:Standard
-
Insulation Resistance:5000 MΩ
-
PCB Mount Orientation:Vertical
-
Packaging Quantity:250
-
Number of Rows:1
-
Dielectric Withstanding Voltage (Max):750 Vrms
-
UL Flammability Rating:UL 94V-0
-
Packaging Type:Carton
-
Primary Product Color:Green
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
Order Increment:
250
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
750
$1.680
1,500
$1.034
2,250
$0.819
3,000 +
$0.802
Click for Quote
Log in
to unlock special pricing