- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 825434-5
825434-5
TE Connectivity / AMP Brand
5P MOD II BRK AWAY HDR, 0.8AU, 1 ROW
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
5P MOD II BRK AWAY HDR, 0.8AU, 1 ROW
Search Keywords: 8254345
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:825434-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
900 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
892
Can Ship immediately
You may purchase all in-stock quantity of 892
Stock lot only:
892
Minimum Order Quantity:
5400
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$0.4019
5,400
$0.3654
8,100
$0.3644
10,800
$0.3556
15,300 +
$0.3547
Click for Quote
Log in
to unlock special pricing