- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 825433-8
825433-8
TE Connectivity / AMP Brand
MOD 2 PINHDR 1X8 P.
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
MOD 2 PINHDR 1X8 P.
Product Highlights:
- Header
- Header Type = Standard
- Number of Rows = Single
- Number of Positions = 8
- Mating Post Length = 6.70 mm
Search Keywords: 8254338
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:825433-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,759
Can Ship immediately
Minimum Order Quantity:
25
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
25
$1.52
100
$1.36
250
$1.33
500
$1.31
1,000
$1.27
2,500
$1.26
5,000
$1.24
7,500 +
$1.23
Click for Quote
Log in
to unlock special pricing