- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 825433-7
825433-7
TE Connectivity / AMP Brand
MOD 2 PINHDR 1X7 P.
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
MOD 2 PINHDR 1X7 P.
Search Keywords: 8254337
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:825433-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:7
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,639
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1500
23 Weeks
can ship
10/19/26