- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 825433-5
825433-5
TE Connectivity / AMP Brand
MOD 2 PINHDR 1X5 P.
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
MOD 2 PINHDR 1X5 P.
Product Highlights:
- Header
- Header Type = Standard
- Number of Rows = Single
- Number of Positions = 5
- Mating Post Length = 6.70 mm
Search Keywords: 8254335
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:825433-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
900 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,170
Ships today, if you order in
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
200
$0.9128
500
$0.9105
1,000
$0.9082
2,700
$0.9060
5,400
$0.4796
8,100
$0.3375
10,800 +
$0.3308
Click for Quote
Log in
to unlock special pricing