- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 825414-5
825414-5
TE Connectivity / AMP Brand
2 POS. MINI SPRING HSG. BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
2 POS. MINI SPRING HSG. BLACK
Product Highlights:
- Receptacle Housing
- Connector Type = Junior Timer
- Number of Positions = 2
- Housing Color = Black
- Sealed
Search Keywords: 8254145
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:825414-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
36 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
7,500
$12.36
15,000
$6.31
22,500
$4.30
30,000 +
$4.21
Click for Quote
Log in
to unlock special pricing