- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 825414-2
825414-2
TE Connectivity / AMP Brand
BOIT TIMER 2V
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
BOIT TIMER 2V
Product Highlights:
- Receptacle Housing
- Connector Type = Junior Timer
- Number of Positions = 2
- Housing Color = Green
- Sealed
Search Keywords: 8254142
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:825414-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Housing
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:5 mm
-
Number of Contacts:2
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5250
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5,250
$9.75
10,500
$4.98
15,750
$3.39
21,000 +
$3.32
Click for Quote
Log in
to unlock special pricing