- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 825397-1
825397-1
TE Connectivity / AMP Brand
Conn Rectangular M 40 POS Solder Pot ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Conn Rectangular M 40 POS Solder Pot ST Thru-Hole
Search Keywords: 8253971
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:825397-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
28 -
Type:Rectangular
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Gender:M
-
Pitch:N/A
-
Termination Method:Solder Pot
-
Number of Contacts:40
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
42
$183.08
84
$96.63
126
$66.45
168 +
$65.12
Click for Quote
Log in
to unlock special pricing