Image is representational - see mfr. specs

1POS,HVP1000,ASSY,180DEG,COD H

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
1POS,HVP1000,ASSY,180DEG,COD H
Search Keywords: 823940608
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    8-2394060-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    48
  • Contact Type:
    Pin
  • Mating Pin Diameter:
    .393 in, 10 mm
  • Header Type:
    Header & Push-Push Assembly
  • Degree of Protection:
    IPX9K
  • Number of Positions:
    1
  • Primary Product Color:
    Yellow
  • Mating Alignment Type:
    Polarization
  • Centerline (Pitch):
    1.417 in, 36 mm
  • Number of Rows:
    1
  • Operating Voltage:
    1000 VAC, 1000 VDC
  • Connector System:
    Bus Bar-to-Wire
  • Sealable:
    Yes
  • UL Flammability Rating:
    UL 94V-0
  • Circuit Application:
    Power & Signal
  • Operating Temperature (Max):
    140 °C, 284 °F
  • Operating Temperature Range:
    -40 – 140 °C, -40 – 284 °F
  • Contact Mating Area Plating Material:
    Silver
  • Connector & Contact Terminates To:
    Bus Bar
  • Connector Mounting Type:
    Panel Mount
  • Termination Method to Printed Circuit Board:
    Through Hole - Screw
  • Contact Current Rating (Max):
    500 A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
9 Weeks can ship 8/4/26
Backorder
Price (USD)
Qty
Unit Price
12
$77.25
24
$47.54
36
$37.63
48 +
$36.88
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!