- Home ›
- All Products›
- 8-2378159-2
8-2378159-2
TE Connectivity / AMP Brand
Power Versa-Lock PLUG, 1X2 KEY H
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Power Versa-Lock PLUG, 1X2 KEY H
Search Keywords: 823781592
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-2378159-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
350 -
Number of Power Positions:2
-
Circuit Identification Feature:With
-
Contact Retention Within Housing:Without
-
Number of Positions:2
-
Operating Voltage:600 VAC, 600 VDC
-
Termination Method to Wire & Cable:Crimp
-
Contact Type:Receptacle
-
Number of Columns:2
-
Rectangular Power Connector Type:Housing
-
Number of Rows:1
-
Housing Material:PBT GF
-
Circuit Application:Power
-
Packaging Method:Carton
-
Connector & Housing Type:Plug
-
Connector System:Wire-to-Wire
-
Housing Color:Blue
-
Sealable:Yes
-
Centerline (Pitch):.197 in, 5 mm
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
UL Flammability Rating:UL 94V-0
-
Agency/Standard:UL
-
Operating Temperature Range:-30 – 140 °C, -22 – 284 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Layout:Inline
-
Cable Exit Angle:180°
-
Approved Standards:UL E28476
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
904
Can Ship immediately
You may purchase all in-stock quantity of 904
Stock lot only:
904
MOQ for In Stock Qty:
30800
MOQ for out of Stock Qty:
30800
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$0.2554
30,800 +
$0.2322
Click for Quote
Log in
to unlock special pricing