Image is representational - see mfr. specs

DYNAMIC D1000 SLIM TAB HSG 4P Y KEY BL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
DYNAMIC D1000 SLIM TAB HSG 4P Y KEY BL
Search Keywords: 823666004
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    8-2366600-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Connector System:
    Wire-to-Wire
  • Number of Rows:
    2
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Connector & Housing Type:
    Plug
  • Primary Product Color:
    Blue
  • Sealable:
    No
  • Number of Positions:
    4
  • Termination Method to Wire & Cable:
    Crimp
  • Connector & Contact Terminates To:
    Wire & Cable
  • Connector Product Type:
    Housing
  • Row-to-Row Spacing:
    .079 in, 2 mm
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Contact Current Rating (Max):
    8.3 A
  • Centerline (Pitch):
    .106 in, 2.7 mm
  • Circuit Application:
    Power & Signal
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
13 Weeks can ship 9/1/26
Backorder
Price (USD)
Qty
Unit Price
2,000
$0.6743
4,000
$0.4149
6,000
$0.3285
8,000 +
$0.3219
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!