- Home ›
- All Products›
- 8-2366515-4
8-2366515-4
TE Connectivity / AMP Brand
DYNAMIC D1000 SLIM REC HSG 4P Y KEY BL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC D1000 SLIM REC HSG 4P Y KEY BL
Search Keywords: 823665154
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-2366515-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1000 -
Number of Rows:2
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Contact Terminates To:Wire & Cable
-
Centerline (Pitch):.106 in, 2.7 mm
-
Connector System:Wire-to-Wire
-
Circuit Application:Power & Signal
-
Contact Current Rating (Max):8.3 A
-
Row-to-Row Spacing:.079 in, 2 mm
-
Sealable:No
-
Termination Method to Wire & Cable:Crimp
-
Connector Product Type:Housing
-
Connector & Housing Type:Receptacle
-
Number of Positions:4
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Primary Product Color:Blue
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
2,000
$0.6743
4,000
$0.4149
6,000
$0.3285
8,000 +
$0.3219
Click for Quote
Log in
to unlock special pricing