- Home ›
- All Products›
- 823246-SF
823246-SF
TE Connectivity / AMP Brand
RV Common Mode Choke Nano Four line 40A 0.7mH
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
RV Common Mode Choke Nano Four line 40A 0.7mH
Search Keywords: 823246SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:823246-SF
-
Alias/AKA:RV8541-40-S16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
17 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
3
$27.49
5
$27.43
10
$27.36
20
$20.51
30
$19.15
40 +
$18.77
Click for Quote
Log in
to unlock special pricing