- Home ›
- All Products›
- EMI/RFI Suppression ›
- EMI/RFI Electronics ›
- EMI Filters ›
- 823245-SF
823245-SF
TE Connectivity / AMP Brand
RV Common Mode Choke Nano Four line 32A 1.3mH
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
RV Common Mode Choke Nano Four line 32A 1.3mH
Search Keywords: 823245SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:823245-SF
-
Alias/AKA:RV8541-32-S16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
4
$26.19
5
$26.13
10
$26.06
20
$19.55
30
$18.24
40 +
$17.88
Click for Quote
Log in
to unlock special pricing