- Home ›
- All Products›
- 823243-SF
823243-SF
TE Connectivity / AMP Brand
RV Common Mode Choke Nano Four line 16A 3.9mH
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
RV Common Mode Choke Nano Four line 16A 3.9mH
Search Keywords: 823243SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:823243-SF
-
Alias/AKA:RV8541-16-S16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
Minimum Order Quantity:
5
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
5
$19.57
10
$19.01
40
$17.89
80
$17.32
120
$16.99
280
$15.85
520 +
$14.91
Click for Quote
Log in
to unlock special pricing