- Home ›
- All Products›
- 823222-SF
823222-SF
TE Connectivity / AMP Brand
RV Common Mode Choke MnZn Four line 50A 0.1mH
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
RV Common Mode Choke MnZn Four line 50A 0.1mH
Search Keywords: 823222SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:823222-SF
-
Alias/AKA:RV8540-50-S12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Can Ship immediately
Minimum Order Quantity:
5
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
5
$18.82
10
$18.28
40
$17.21
80
$16.67
120
$16.35
280
$15.24
520 +
$14.34
Click for Quote
Log in
to unlock special pricing