- Home ›
- All Products›
- 823213-SF
823213-SF
TE Connectivity / AMP Brand
RV Common Mode Choke Nano Four line 16A 7.7mH
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
RV Common Mode Choke Nano Four line 16A 7.7mH
Search Keywords: 823213SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:823213-SF
-
Alias/AKA:RV8141-16-S11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
2
$36.33
5
$36.24
10
$36.15
20
$27.11
30
$25.31
40 +
$24.80
Click for Quote
Log in
to unlock special pricing