- Home ›
- All Products›
- 8-2319848-1
8-2319848-1
TE Connectivity / AMP Brand
END STACK DIP 8P J RECESS SEAL T&R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
END STACK DIP 8P J RECESS SEAL T&R
Search Keywords: 823198481
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-2319848-1
-
Alias/AKA:EDS08SNRSTR04Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Reel Pack:
900 -
Number of Switches:8
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Shunt Type:DIP
-
Mounting Angle:Vertical
-
Operating Temperature Range:-20 – 85 °C
-
Contact Base Material:Copper Alloy
-
Seal Type:Tape
-
Actuator Color:White
-
Solder Tail Contact Plating:Gold Flash over Nickel
-
Packaging Quantity:900
-
Number of Positions:8
-
Actuator Style:Slide
-
Length:.796 in, 20.22 mm
-
Height:.136 in, 3.45 mm
-
Packaging Method:Tape & Reel
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
450
$2.88
900
$1.77
1,350
$1.40
1,800 +
$1.38
Click for Quote
Log in
to unlock special pricing