- Home ›
- All Products›
- 823196-SF
823196-SF
TE Connectivity / AMP Brand
RV Common Mode Choke Nano Four line 40A 4.1mH
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
RV Common Mode Choke Nano Four line 40A 4.1mH
Search Keywords: 823196SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:823196-SF
-
Alias/AKA:RV8141-40-S03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
2
$83.28
5
$83.07
10
$82.86
20
$50.99
30
$40.37
40 +
$39.56
Click for Quote
Log in
to unlock special pricing