- Home ›
- All Products›
- 823195-SF
823195-SF
TE Connectivity / AMP Brand
RV Common Mode Choke Nano Four line 32A 6.4mH
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
RV Common Mode Choke Nano Four line 32A 6.4mH
Search Keywords: 823195SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:823195-SF
-
Alias/AKA:RV8141-32-S03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
2
$80.98
5
$80.78
10
$80.57
20
$49.58
30
$39.25
40 +
$38.47
Click for Quote
Log in
to unlock special pricing