- Home ›
- All Products›
- 823186-SF
823186-SF
TE Connectivity / AMP Brand
RV Common Mode Choke Nano Four line 40A 2.8mH
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
RV Common Mode Choke Nano Four line 40A 2.8mH
Search Keywords: 823186SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:823186-SF
-
Alias/AKA:RV8541-40-S02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
2
$67.94
5
$67.77
10
$67.60
20
$41.60
30
$32.94
40 +
$32.27
Click for Quote
Log in
to unlock special pricing