- Home ›
- All Products›
- 823184-SF
823184-SF
TE Connectivity / AMP Brand
RV Common Mode Choke Nano Four line 25A 6.3mH
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
RV Common Mode Choke Nano Four line 25A 6.3mH
Search Keywords: 823184SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:823184-SF
-
Alias/AKA:RV8541-25-S02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
2
$48.38
5
$48.26
10
$48.14
20
$36.10
30
$33.70
40 +
$33.02
Click for Quote
Log in
to unlock special pricing