- Home ›
- All Products›
- 823183-SF
823183-SF
TE Connectivity / AMP Brand
RV Common Mode Choke Nano Four line 16A 112mH
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
RV Common Mode Choke Nano Four line 16A 112mH
Search Keywords: 823183SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:823183-SF
-
Alias/AKA:RV8541-16-S02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
51
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
2
$46.97
5
$46.86
10
$46.74
20
$35.05
30
$32.72
40 +
$32.06
Click for Quote
Log in
to unlock special pricing