- Home ›
- All Products›
- 823171-SF
823171-SF
TE Connectivity / AMP Brand
RV Common Mode Choke MnZn Four line 50A 0.2mH
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
RV Common Mode Choke MnZn Four line 50A 0.2mH
Search Keywords: 823171SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:823171-SF
-
Alias/AKA:RV8140-50-S01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
51
Ships today, if you order in
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
18 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
4
$30.16
5
$30.08
10
$30.01
20
$22.51
30
$21.00
40 +
$20.58
Click for Quote
Log in
to unlock special pricing