- Home ›
- All Products›
- 822804-SF
822804-SF
TE Connectivity / AMP Brand
RT Common Mode Choke 600VAC three line 32A 1.2
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
RT Common Mode Choke 600VAC three line 32A 1.2
Search Keywords: 822804SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:822804-SF
-
Alias/AKA:RT8532-32-1M2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
636
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$21.43
10
$21.37
15
$21.32
30
$15.99
45
$14.92
60 +
$14.63
Click for Quote
Log in
to unlock special pricing