- Home ›
- All Products›
- 822803-SF
822803-SF
TE Connectivity / AMP Brand
RT Common Mode Choke 600VAC three line 25A 1.5
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
RT Common Mode Choke 600VAC three line 25A 1.5
Search Keywords: 822803SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:822803-SF
-
Alias/AKA:RT8532-25-1M5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
636
Ships today, if you order in
Manufacturer Stock:
60
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
15
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$20.66
10
$20.61
15
$20.56
30
$15.42
45
$14.39
60 +
$14.10
Click for Quote
Log in
to unlock special pricing