- Home ›
- All Products›
- 822801-SF
822801-SF
TE Connectivity / AMP Brand
RT Common Mode Choke 300VAC two line 50A 1mH
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RT Common Mode Choke 300VAC two line 50A 1mH
Search Keywords: 822801SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:822801-SF
-
Alias/AKA:RT8522-50-1M0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
646
Can Ship immediately
Minimum Order Quantity:
5
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$11.75
25
$11.36
60
$11.15
120
$10.99
300
$10.45
540
$10.31
1,020 +
$9.86
Click for Quote
Log in
to unlock special pricing