- Home ›
- All Products›
- 822799-SF
822799-SF
TE Connectivity / AMP Brand
RT Common Mode Choke 300VAC two line 32A 1.5mH
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
RT Common Mode Choke 300VAC two line 32A 1.5mH
Search Keywords: 822799SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:822799-SF
-
Alias/AKA:RT8522-32-1M5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
650
Ships today, if you order in
Manufacturer Stock:
60
can ship
Minimum Order Quantity:
5
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$12.82
25
$12.00
60
$11.56
120
$11.21
300
$10.44
540
$10.15
1,020 +
$9.55
Click for Quote
Log in
to unlock special pricing