- Home ›
- All Products›
- 822795-SF
822795-SF
TE Connectivity / AMP Brand
RT Common Mode Choke 600VAC three line 40A 0.7
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
RT Common Mode Choke 600VAC three line 40A 0.7
Search Keywords: 822795SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:822795-SF
-
Alias/AKA:RT8132-40-0M7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
640
Ships today, if you order in
Manufacturer Stock:
60
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
15
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$21.35
10
$21.29
15
$21.24
30
$15.93
45
$14.87
60 +
$14.57
Click for Quote
Log in
to unlock special pricing