- Home ›
- All Products›
- 822791-SF
822791-SF
TE Connectivity / AMP Brand
RT Common Mode Choke 300VAC two line 40A 1.2mH
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
RT Common Mode Choke 300VAC two line 40A 1.2mH
Search Keywords: 822791SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:822791-SF
-
Alias/AKA:RT8122-40-1M2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
635
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
10
$18.45
15
$18.40
30
$13.80
45
$12.88
60 +
$12.63
Click for Quote
Log in
to unlock special pricing