- Home ›
- All Products›
- 822625-SF
822625-SF
TE Connectivity / AMP Brand
IEC Inlet HP Filter with Dual Fuse 250VAC 4A <5
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
IEC Inlet HP Filter with Dual Fuse 250VAC 4A <5
Search Keywords: 822625SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:822625-SF
-
Alias/AKA:FN9262B-4-07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
4
$25.30
10
$25.23
15
$25.17
30
$18.88
45
$17.63
60 +
$17.27
Click for Quote
Log in
to unlock special pricing