- Home ›
- All Products›
- 822622-SF
822622-SF
TE Connectivity / AMP Brand
IEC Inlet Filter with Dual Fuse 250VAC 10A <5uA
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
IEC Inlet Filter with Dual Fuse 250VAC 10A <5uA
Search Keywords: 822622SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:822622-SF
-
Alias/AKA:FN9260SB-10-07-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
4
$23.46
10
$23.40
15
$23.34
30
$17.50
45
$16.34
60 +
$16.01
Click for Quote
Log in
to unlock special pricing