- Home ›
- All Products›
- 822621-SF
822621-SF
TE Connectivity / AMP Brand
IEC Inlet Filter with Dual Fuse 250VAC 6A <5uA
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
IEC Inlet Filter with Dual Fuse 250VAC 6A <5uA
Search Keywords: 822621SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:822621-SF
-
Alias/AKA:FN9260SB-6-07-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
15
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$23.24
10
$23.18
15
$23.12
30
$17.34
45
$16.18
60 +
$15.86
Click for Quote
Log in
to unlock special pricing