- Home ›
- All Products›
- 822610-SF
822610-SF
TE Connectivity / AMP Brand
IEC Inlet Filter with Dual Fuse 250VAC 4A <5uA
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
IEC Inlet Filter with Dual Fuse 250VAC 4A <5uA
Search Keywords: 822610SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:822610-SF
-
Alias/AKA:FN9260B-4-07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
5
$22.55
10
$22.50
15
$22.44
30
$16.83
45
$15.71
60 +
$15.39
Click for Quote
Log in
to unlock special pricing