- Home ›
- All Products›
- 822609-SF
822609-SF
TE Connectivity / AMP Brand
IEC Inlet Filter with Dual Fuse 250VAC 2A <5uA
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
IEC Inlet Filter with Dual Fuse 250VAC 2A <5uA
Search Keywords: 822609SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:822609-SF
-
Alias/AKA:FN9260B-2-07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$22.13
10
$22.08
15
$22.02
30
$16.52
45
$15.41
60 +
$15.11
Click for Quote
Log in
to unlock special pricing