- Home ›
- All Products›
- 822587-SF
822587-SF
TE Connectivity / AMP Brand
IEC Inlet Filter with Dual Fuse 250VAC 10A Wire
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
IEC Inlet Filter with Dual Fuse 250VAC 10A Wire
Search Keywords: 822587SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:822587-SF
-
Alias/AKA:FN9260-10-07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$21.68
10
$21.61
15
$21.56
30
$16.18
45
$15.10
60 +
$14.79
Click for Quote
Log in
to unlock special pricing