- Home ›
- All Products›
- EMI/RFI Suppression ›
- EMI/RFI Electronics ›
- EMI Filters ›
- 822586-SF
822586-SF
TE Connectivity / AMP Brand
IEC Inlet Filter with Dual Fuse 250VAC 6A Wire
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
IEC Inlet Filter with Dual Fuse 250VAC 6A Wire
Search Keywords: 822586SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:822586-SF
-
Alias/AKA:FN9260-6-07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
15
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
5
$21.02
10
$20.97
15
$20.92
30
$15.69
45
$14.64
60 +
$14.35
Click for Quote
Log in
to unlock special pricing