- Home ›
- All Products›
- 822573-SF
822573-SF
TE Connectivity / AMP Brand
RT Common Mode Choke 600VAC three line 25A 1.5
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
RT Common Mode Choke 600VAC three line 25A 1.5
Search Keywords: 822573SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:822573-SF
-
Alias/AKA:RT8132-25-1M5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
337
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
5
$21.80
10
$21.74
15
$21.69
30
$16.27
45
$15.18
60 +
$14.87
Click for Quote
Log in
to unlock special pricing