- Home ›
- All Products›
- 822543-SF
822543-SF
TE Connectivity / AMP Brand
ED101 Common Mode Choke 300VAC 0.5A 15mH
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
ED101 Common Mode Choke 300VAC 0.5A 15mH
Search Keywords: 822543SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:822543-SF
-
Alias/AKA:ED101-0.5-15M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
113
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
113
$2.88
225
$2.17
338
$2.03
450 +
$1.99
Click for Quote
Log in
to unlock special pricing