Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

822516-4

Conn PLCC Socket SKT 52 POS 1.27mm Solder ST SMD Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn PLCC Socket SKT 52 POS 1.27mm Solder ST SMD Tube
Product Highlights:
  • Socket Type = Low Profile
  • Number of Positions = 52
  • 1.27 mm Centerline
  • Normal Insertion Force
  • Surface Mount
Search Keywords: 8225164
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 822516-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: PLCC Socket
Body Orientation: Straight
Mounting: Surface Mount
Gender: SKT
Pitch: 1.27 mm
Number of Contacts: 52
Maximum Voltage Rating: 250 V
Maximum Current Rating: 1/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 822516-4 discontinued?
Yes, 822516-4 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 822516-4 RoHS compliant?
Yes, 822516-4 is RoHS compliant.
What is the lead time for 822516-4?
The standard lead time for 822516-4 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,785
Can Ship immediately
Minimum Order Quantity:
50
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.47
250
$1.44
500
$1.41
950
$1.39
3,220
$1.35
5,000 +
$0.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!