- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 822516-2
822516-2
TE Connectivity / AMP Brand
Conn PLCC Socket SKT 28 POS 1.27mm Solder ST SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn PLCC Socket SKT 28 POS 1.27mm Solder ST SMD Tube
Product Highlights:
- Socket Type = Low Profile
- Number of Positions = 28
- 1.27 mm Centerline
- Normal Insertion Force
- Surface Mount
Search Keywords: 8225162
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:822516-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:PLCC Socket
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Gender:SKT
-
Pitch:1.27 mm
-
Number of Contacts:28
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,585
Ships today, if you order in
Minimum Order Quantity:
150
Price (USD)
Qty
Unit Price
150
$0.6324
550
$0.6222
1,100
$0.6018
2,100
$0.5916
7,920 +
$0.5814
Click for Quote
Log in
to unlock special pricing