- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 822499-2
822499-2
TE Connectivity / AMP Brand
PLCC Sockets
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
PLCC Sockets
Product Highlights:
- Socket Type = PLCC - Standard
- Number of Positions = 28
- 1.27 mm Centerline
- Low Insertion Force
- Surface Mount
Search Keywords: 8224992
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:822499-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
Supplier Standard Pack:
3960 -
Type:PLCC Socket
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Gender:SKT
-
Pitch:1.27 mm
-
Number of Contacts:28
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.