- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 822472-5
822472-5
TE Connectivity / AMP Brand
Conn PLCC Socket SKT 52 POS 1.27mm Solder ST SMD Tube
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn PLCC Socket SKT 52 POS 1.27mm Solder ST SMD Tube
Product Highlights:
- Socket Type = Low Profile
- Number of Positions = 52
- 1.27 mm Centerline
- Normal Insertion Force
- Surface Mount
Search Keywords: 8224725
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:822472-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1610 -
Type:PLCC Socket
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Gender:SKT
-
Pitch:1.27 mm
-
Number of Contacts:52
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.