- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 8-2232265-2
8-2232265-2
TE Connectivity / AMP Brand
Conn Housing PL 2 POS 6mm Crimp ST Cable Mount Orange Carton
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing PL 2 POS 6mm Crimp ST Cable Mount Orange Carton
Search Keywords: 822322652
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-2232265-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:PL3489
-
Termination Method:Crimp3503
-
Number of Contacts:2
-
Maximum Voltage Rating:6003494VDC,6003494VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 140 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 300
Stock lot only:
2
Minimum Order Quantity:
300
Order Increment:
300
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$0.3817
300
$0.3470
600
$0.3400
1,200
$0.3331
2,700
$0.3250
5,100
$0.3186
7,500
$0.3147
10,200
$0.3117
15,000 +
$0.3078
Click for Quote
Log in
to unlock special pricing