- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 8-2232047-5
8-2232047-5
TE Connectivity / AMP Brand
5P, RAST 5 Tab Header, THV
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
5P, RAST 5 Tab Header, THV
Search Keywords: 822320475
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-2232047-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:5
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 120 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
Order Increment:
150
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
600
$1.180
1,200
$0.726
1,800
$0.575
2,400 +
$0.564
Click for Quote
Log in
to unlock special pricing