- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 822269-1
822269-1
TE Connectivity / AMP Brand
PLCC Sockets
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
PLCC Sockets
Product Highlights:
- Socket Type = Low Profile
- Number of Positions = 20
- 1.27 mm Centerline
- Low Insertion Force
- Surface Mount Contact Termination Type
Search Keywords: 8222691
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:822269-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
ECCN:EAR99
-
Supplier Standard Pack:
4620 -
Type:PLCC Socket
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Gender:SKT
-
Pitch:1.27 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.