- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 822115-4
822115-4
TE Connectivity / AMP Brand
Connector Cover -For PQFP Devices
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Description
+
Connector Cover -For PQFP Devices
Product Highlights:
- Cover
- Number of Positions = 160
- .65 mm Centerline
- PQFP Type = Metric
- Package = Plastic
Search Keywords: 8221154
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:822115-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cover
-
Dimension:38.2 x 38.2 x 4.83 mm
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,469
Can Ship immediately
Minimum Order Quantity:
20
Price (USD)
Qty
Unit Price
20
$3.49
95
$3.42
200
$3.36
400
$3.29
504
$3.22
5,000 +
$1.99
Click for Quote
Log in
to unlock special pricing