- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 822114-3
822114-3
TE Connectivity / AMP Brand
Conn PQFP Socket SKT 144 POS 1.95mm Solder ST Thru-Hole Tube
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn PQFP Socket SKT 144 POS 1.95mm Solder ST Thru-Hole Tube
Product Highlights:
- Housing Sub-Assembly
- Number of Positions = 144
- .65 mm Centerline
- PQFP Type = Metric
- Package = Plastic
Search Keywords: 8221143
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:822114-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
14 -
Type:PQFP Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:1.95 mm
-
Number of Contacts:144
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.