- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 822064-4
822064-4
TE Connectivity / AMP Brand
100 POS MICRO-PITCH ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Tube Packaging
Description
+
100 POS MICRO-PITCH ASSY
Product Highlights:
- Housing Sub-Assembly
- Through Hole Contact Termination Type
- 100 Positions
- .64 mm Centerline
- PQFP Type = Standard
Search Keywords: 8220644
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:822064-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:PQFP Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:100
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
531
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$7.08
50
$6.95
95
$6.81
200
$6.69
1,026
$6.56
5,000 +
$4.03
Click for Quote
Log in
to unlock special pricing